TE Connectivity 164581-000 Ring Terminal 12-10 AWG Yellow #8 Shrinkable

MPN
164581-000
Order Code
15-2261
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity 164581-000 ring terminal is designed for use with 12-10 AWG wires and features a yellow colour for easy identification.

It includes a shrinkable insulation sleeve for enhanced protection and durability.

This component is commonly used in automotive and industrial applications for secure electrical connections.

The ring terminal is suitable for applications requiring a #8 stud size.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper Alloy
Contact Plating Tin
Depth 7.87mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 1.496inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -67 – 257
Package Quantity 500
Packaging Bulk
Packaging Method Package
Packaging Quantity 500
Plating Tin
Product Length 1.496
Product Type Ring Terminal
Product Weight .03527
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Dura-Seal
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.039inch
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot