TE Connectivity 1634202-6 PRGSB1 Switch Growth 1 pc Tray

MPN
1634202-6
EAN-13
2050007140276
Order Code
07-3704
Country of Origin
China
View Full Product Range (5)

Discontinued


The TE Connectivity 1634202-6 rocker switch is designed for reliable electrical switching and control. It features a robust design suitable for various applications in both consumer and industrial electronics. Typical uses include household appliances and control panels.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Actuator Type Rocker
Contact Current Rating 10a
Contact Material Tin, Silver
Contact Plating Tin, Silver
Current Rating 10a
DC Rated Voltage 26v
Electrical Life 6000Cycles
ELV Compliant
Lens Color Green
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -20°C
Misc Attribute TE AMP Switch Growth
Mount Panel
Package Quantity 6000
Package/Case 125
Packaging Bulk
Packaging Type Tray
Product Orientation Vertical
Radiation Hardening No
Ratings Dust Proof
RoHS Compliant Yes
Series PRG
Termination Quick Connect
Throw Configuration SPST, SP
Type Rocker Switches
VDE Tested Yes
Voltage Rating (AC) 250v

Trustpilot