TE Connectivity 163090-01 Crimp Pin Connector Contact Size 16 AWG 26-24 ST2

MPN
163090-1
EAN-13
2050000430657
Order Code
50-0078
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

The TE Connectivity Crimp Pin Connector Contact Size 16, AWG 26-24, Pin ST2 is known throughout the commercial industry and are used primarily in harsh environments. Characterised by an outstanding value for money.
  • Type III+ Series
  • Pin ST2
  • Tin contact plating, mating area, material
  • Wire Range 0.12-0.24²mm
Type Connector Contacts
Gender Male
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .035 – .055
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Insulation Diameter 0.055inch
Lead Free Not Applicable
Length 27.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 200
Package/Case 062
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 200
Pin ST2
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 24AWG
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 26 – 24

Reviews

Be the first to submit a review

Trustpilot