TE Connectivity 163086-1 Circular Contacts 062 PIN ASS Type3+ Male Unshrouded

MPN
163086-1
Order Code
14-5397
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 25,790 in stock

TE Connectivity 163086-1 is a circular contact pin designed for reliable electrical connections.

It is a male, unshrouded type with an Ass Type3+ designation.

The contact pin is used in various electronic and industrial applications for secure signal transmitting.

This component is essential for maintaining connections in harsh environments.


Type Crimp Contact
Contact Finish Tin
Circuit Application Power & Signal
Compatible Insulation Diameter Range .043 – .071
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 40
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Depth 2.9mm
ELV Compliant
Height 2.2mm
Insulation Diameter 1.8mm
Lead Free Not Applicable
Length 27.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 200
Package/Case 062
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 24 – 20
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot