TE Connectivity 163084-10 Crimp Pin Connector Contact Size 16 AWG 18-16 Bush BU3

MPN
1-163084-0
EAN-13
2050000430763
Order Code
50-0085
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.29
100+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity 1-163084-0 is a circular contact female connector designed for 18-16 AWG wire.

It features a gold plating for enhanced conductivity and corrosion resistance.

This connector is ideal for use in automotive and industrial applications.

It ensures reliable electrical connections in harsh environments.


  • Type III+ Series
  • Bush contact BU3
  • Tin contact plating, mating area, material
  • Wire Range 0.75-1.50²mm
Type Connector Contacts
Gender Female
Number of Rows N/A
Circuit Application Power & Signal
Compatible Insulation Diameter Range .078 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 30
Depth 3.7mm
ELV Compliant
Height 3mm
Insulation Diameter 2.49mm
Lead Free Not Applicable
Length 25mm
Material Brass
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Number of pins 1
Operating Temperature Range -67 – 302
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 200
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Multimate III+
Shielding Shielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (AWG) 15AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 15

Reviews

Be the first to submit a review

Trustpilot