TE Connectivity 163084-1 Standard Circular Contacts Female Unshrouded 062 SOCASS

MPN
163084-1
Order Code
14-5424
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.853
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity 163084-1 is a standard circular contact for female unshrouded connections.

It features 062 socket assembly type 3+ for reliable electrical connections.

The contact is typically used in industrial and automotive applications.

It ensures secure mating with its dependable design.


Type Crimp Contact
Contact Finish Tin
Circuit Application Power & Signal
Compatible Insulation Diameter Range .079 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Lead Free Not Applicable
Operating Temperature Range -67 – 194
Packaging Bulk
Packaging Method Bag
Packaging Quantity 200
Product Terminates To Wire & Cable
Reach SVHC Compliant Yes
RoHS Compliant Yes
Series Multimate III+
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 18 – 15

Reviews

Be the first to submit a review

Trustpilot