TE Connectivity 1630027-3 HSC300 Wirewound Resistors Chassis Mount 10R 5%

MPN
1630027-3
Order Code
14-9571
Country of Origin
India
Qty Unit Price (Ex VAT)
4+ £47.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 174 in stock

TE Connectivity's 1630027-3 is a HSC300 wirewound resistor with a 10 ohm resistance and 5% tolerance.

It is designed for chassis mounting, ensuring efficient thermal management.

This resistor is ideal for use in high-power applications such as power supplies and motor drives.

Its robust construction provides reliability and stability in demanding environments.


Type Resistor
Resistance 10r
Tolerance 5%
Depth 73mm
Height 45mm
Length 180mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot