TE Connectivity 1625984-7 HSA50 Resistor Wirewound Chassis Mount 12R 5%

MPN
1625984-7
Order Code
14-9576
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

TE Connectivity's 1625984-7 is a high-power resistor known for its wirewound technology.

It features a 12-ohm resistance with a 5% tolerance, suited for precision applications.

The chassis mount design ensures robust installation in demanding environments.

Typical applications include power supply units and motor drives.


Type Resistor
Resistance 12r
Tolerance 5%
Depth 30mm
Height 17mm
Length 72.5mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
RoHS Compliant Yes
Termination Axial

Reviews

Be the first to submit a review

Trustpilot