TE Connectivity 1625971-5 HSA25 Wirewound Resistor 10R 5 Percent

MPN
1625971-5
Order Code
15-9439
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/09/2026

The TE Connectivity 1625971-5 is a HSA25 wirewound resistor with a resistance of 10 ohms and a tolerance of 5 percent.

It is designed for high-power applications with reliable performance.

Typical uses include industrial machines and power supply units.

The robust construction ensures stability and durability in various environments.


Type Wirewound
Resistance 5%
Tolerance 5%
Power Rating 25W
Depth 28mm
Height 15mm
Length 51.8mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Axial
Voltage 550v

Reviews

Be the first to submit a review

Trustpilot