TE Connectivity 1625971-2 HSA25 Wirewound Resistor 100R 5% Chassis Mount

MPN
1625971-2
Order Code
14-9593
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 100 in stock

The TE Connectivity 1625971-2 is a wirewound resistor with a resistance of 100 ohms and 5% tolerance.

It is designed for chassis mount applications.

This resistor is suitable for high-power environments, offering reliability and stability.

Typical applications include industrial equipment and power supplies.


Type Wirewound
Resistance 5%
Tolerance 5%
Power Rating 25W
Depth 28mm
Height 15mm
Length 51.8mm
Military Standard Not
Mount Flanges
Package/Case Aluminum
Packaging Tray
Reach SVHC Compliant No
RoHS Compliant Yes
Termination Axial
Voltage 550v

Reviews

Be the first to submit a review

Trustpilot