TE Connectivity 1625963-5 HSA5 Wirewound Resistor 120R 5 Percent

MPN
1625963-5
Order Code
15-9331
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 89 in stock

The TE Connectivity 1625963-5 is a wirewound resistor with a resistance of 120 ohms and a tolerance of 5 percent.

It is designed for durability and reliability in high-temperature environments.

This component is typically used in power supply, industrial control, and audio equipment applications.

The brand TE Connectivity ensures high-quality performance and longevity.


Type Resistor
Resistance 120r
Tolerance 5%
Power Rating 10w
Depth 17mm
Height 0.354inch
Lead/Base Style Solder
Length 0.669inch
Mount Flanges
Package Quantity 200
Package/Case Aluminum
Packaging Bulk
RoHS Compliant Yes
Series HS, CGS
Termination Axial
Width 0.669inch

Reviews

Be the first to submit a review

Trustpilot