TE Connectivity 1625960-4 Thick Film Resistor Through Hole 15M Ohm 1% 100PPM

MPN
1625960-4
Order Code
14-9542
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
60+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 40 in stock

The TE Connectivity 1625960-4 is a thick film resistor with a 15 megaohm resistance.

It features a tolerance of 1% and a temperature coefficient of 100 ppm/°C.

Designed for through-hole mounting, this resistor is suitable for precision electronic circuits.

Typical applications include use in measurement and testing equipment.


Type Resistor
Resistance 15mR
Tolerance 1%
Power Rating 800mW
Height 0.492inch
Length 0.315inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 500
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series HB, CGS
Termination Radial
Width 0.102inch

Reviews

Be the first to submit a review

Trustpilot