TE Connectivity 1625958-4 Thick Film Resistor Through Hole 100M 1%

MPN
1625958-4
Order Code
14-9541
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's part number 1625958-4 is a thick film resistor.

It has a resistance value of 100M ohms and a tolerance of 1%.

This through-hole component is ideal for high precision and reliable applications.

Typical uses include electronic circuits where precise resistance is required.


Type Resistor
Resistance 100mR
Tolerance 1%
Power Rating 2w
Height 0.409inch
Length 1.043inch
Number of Terminations 2
Package/Case Radial
Packaging Bulk
RoHS Compliant Yes
Series HB, CGS
Width 0.118inch

Reviews

Be the first to submit a review

Trustpilot