TE Connectivity 1625892-9 Metal Oxide Resistor 100Ohm 3W 350V 5%

MPN
1625892-9
Order Code
15-9082
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's Metal Oxide Resistor, 1625892-9, has a resistance value of 100 Ohms.

It features a power rating of 3 watts and can withstand up to 350 volts.

With a tolerance of 5%, this resistor is ideal for applications requiring stable resistance under high power.

Common uses include power supplies and electronic circuits requiring reliable current control.


Type Resistor
Resistance 100r
Tolerance 5%
Power Rating 3w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot