TE Connectivity 1625886-4 Metal Oxide Resistors 330 Ohms 1W 350V

MPN
1625886-4
Order Code
15-9640
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's resistors, with the 1625886-4, are metal oxide resistors offering a resistance of 330 ohms.

These components are rated at 1 watt and can handle up to 350 volts.

Known for their stability and reliability, they are ideal for use in power supplies and industrial equipment.

They are designed to perform effectively in applications requiring consistent performance under high-voltage conditions.


Type Resistor
Resistance 330r
Tolerance 5%
Length 0.394inch
Max Power Dissipation 1w
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm

Reviews

Be the first to submit a review

Trustpilot