TE Connectivity 1625881-5 Metal Oxide Resistor 47 Ohms 1W 350V

MPN
1625881-5
Order Code
14-9473
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 3,000 in stock

TE Connectivity's 1625881-5 is a metal oxide resistor with a resistance of 47 ohms.

It has a power rating of 1 watt and can handle voltages up to 350 volts.

This resistor is suitable for general-purpose circuit applications, including voltage regulation and current limiting.

Its robust construction makes it ideal for enduring harsh environments.


Type Resistor
Resistance 47r
Tolerance 2%
Power Rating 1w
Construction Cylindrical
ELV Compliant
Lead/Base Style Axial
Length 0.472inch
Maximum Operating Temperature 235°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package Quantity 2000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series ROX, Neohm
Termination Axial
Voltage 350v
Weight 329.988449mg

Reviews

Be the first to submit a review

Trustpilot