TE Connectivity 1625827-8 Current Sense Resistor 0.033Ohm 1W SMD 75PPM

MPN
1625827-8
Order Code
14-9397
Country of Origin
Israel
Qty Unit Price (Ex VAT)
2000+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 1625827-8 is a current sense resistor designed for surface-mount technology.

It features a resistance of 0.033 ohms, a power rating of 1 watt, and a temperature coefficient of 75 ppm.

This resistor is commonly used in power management and battery monitoring applications.

Its low resistance value ensures precise current measurement and efficient circuit performance.


Type Resistor
Resistance 33mO
Tolerance 1%
Power Rating 1W
Case Type 2512 SMD
Maximum Operating Temperature 170°C
Minimum Operating Temperature -65°C
Mount Surface Mount
Package/Case 2512
Resistor Type Metal Film
RoHS Compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot