TE Connectivity 1625812-4 Power Inductors SMD 3631B 22UH 20%

MPN
1625812-4
Order Code
14-7495
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack-order availability date - 29/11/2026

TE Connectivity 1625812-4 is a surface-mount power inductor featuring a 3631B packaging.

It has an inductance value of 22 microhenries with a tolerance of 20%.

This part is designed for efficient energy storage and filtering in compact electronic circuits.

Typical applications include power supply modules and DC-DC converters.


Type Power Inductor
Inductance 220uH
Current 2.3a
Tolerance 15%
Case Size 0.5inch
Core Material Ferrite
DC Resistance (DCR) 460mR
Height 0.236inch
Length 0.5inch
Max DC Current 2.3a
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Surface Mount
Package Quantity 600
Package/Case SMD/SMT
Packaging Tape and Reel
RoHS Compliant Yes
Series 3631, Sigma Inductors
Shielding Shielded
Test Frequency 1kHz

Reviews

Be the first to submit a review

Trustpilot