TE Connectivity 1624176-1 Potentiometer 27E Dual 10KA 6.35X50FL 10K Ohm 0.4W

MPN
1624176-1
Order Code
14-7929
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
30+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 71 in stock

The TE Connectivity potentiometer, 1624176-1, features a dual 10K ohm resistance with a carbon linear track.

It has dimensions of 6.35 x 50 mm and can handle a power rating of 0.4 watts.

This component is ideal for adjusting electrical resistance in audio equipment and various electronic devices.

Its precise control capabilities make it suitable for fine-tuning and calibration tasks.


Type Potentiometer
Resistance 10kR
Tolerance 20%
No of Turns 1
Power Rating 0.4W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Mount Panel
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Technology CARBON FILM
Termination Solder

Reviews

Be the first to submit a review

Trustpilot