TE Connectivity 1624161-2 Potentiometer 47 KOhm 0.4W Carbon

MPN
1624161-2
Order Code
14-7928
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
30+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 207 in stock

The TE Connectivity 1624161-2 is a 47 KOhm potentiometer with a 0.4W power rating.

This carbon composition component is ideal for applications requiring adjustable resistance.

It features a reliable construction suitable for audio equipment and control settings.

The compact design of the 1624161-2 allows easy integration into various electronic circuits.


Type Potentiometer
Resistance 47kR
Tolerance 20%
No of Turns 1
Power Rating 0.4W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Mount Panel
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder

Reviews

Be the first to submit a review

Trustpilot