TE Connectivity 1624149-2 Potentiometer 23E 1KB 6.35X50FL B7 CAT

MPN
1624149-2
Order Code
14-7931
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 325 in stock

TE Connectivity 1624149-2 is a precision potentiometer known for its reliability and accuracy.

It features a 1 kilohm resistance value and a 6.35 x 50mm shaft dimension.

The potentiometer is often used in audio equipment and instrumentation for linear control.

Its robust design ensures compatibility with demanding industrial environments.


Type Potentiometer
Resistance 1kR
Tolerance 20%
No of Turns 1
Power Rating 0.125W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Max Power Dissipation 400mW
Mount Panel
Package Quantity 600
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Termination Solder

Reviews

Be the first to submit a review

Trustpilot