TE Connectivity 1624146-2 Potentiometer 470K Ohm 0.4W Carbon Linear

Order Code:

14-7934

Brand: TE Connectivity MPN: 1624146-2
Qty Unit Price (Ex VAT)
40+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
410 in stock, despatched in 5 working days

TE Connectivity 1624146-2 is a carbon linear potentiometer with a resistance value of 470K ohms and a power rating of 0.4 watts.

It is designed for precise control and adjustment in electronic circuits.

Typical applications include audio equipment, variable resistors, and tuning circuits.

This component provides reliable performance in various settings requiring variable resistance.


Type Potentiometer
Resistance 470kR
Tolerance 20%
No of Turns 1
Power Rating 0.4W
Actuator Diameter 0.25inch
Actuator Length 1.969inch
Depth 20.4mm
Length 60.7mm
Max Operating Temperature 70°C
Max Power Dissipation 400mW
Military Standard Not
Min Operating Temperature -25°C
Mount Panel
Number of Turns 1
Packaging Bulk
Resistor Type Carbon
RoHS Compliant Yes
Series 23, Citec
Technology CARBON FILM
Termination Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot