TE Connectivity's 1624094-1 is an SMD RF inductor from the 3613C series.
It features a 10 µH inductance with a 10% tolerance.
This component is ideal for RF signal filtering and impedance matching.
The inductor is commonly used in telecommunications and wireless communication devices.
| Type |
RF Inductor |
| Inductance |
10uH |
| Current |
250mA |
| Tolerance |
10% |
| Case Size |
0.126inch |
| Core Material |
Ferrite |
| DC Resistance (DCR) |
1.6r |
| Depth |
3.4mm |
| ELV |
Compliant |
| Height |
0.126inch |
| Length |
0.177inch |
| Max DC Current |
250mA |
| Max Operating Temperature |
100°C |
| Military Standard |
Not |
| Min Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Package Quantity |
500 |
| Package/Case |
1812 |
| Packaging |
Tape and Reel |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Self Resonant Frequency |
20MHz |
| Series |
3613C, Sigma Inductors |
| Shielding |
Unshielded |
| Test Frequency |
2.52MHz |
To use this facility please Sign In.
Sign In