TE Connectivity 1624050-4 Power Inductors 0.33UH Leaded SC30-10-2507-10

MPN
1624050-4
Order Code
15-9636
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 1624050-4 is a power inductor with a 0.33 microhenry value.

This leaded component features a robust SC30-10-2507-10 design for reliable performance.

It is ideal for energy storage in DC-DC converters and filtering applications.

The inductor is suited for various industrial and consumer electronic devices.


Type Power Inductor
Inductance 330nH
Current 900mA
Tolerance 10%
DC Resistance (DCR) 220mR
Lead/Base Style Axial
Length 0.394inch
Maximum Operating Temperature 100°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Self Resonant Frequency 410MHz
Series SC30, Sigma Inductors
Shielding Unshielded
Test Frequency 25MHz

Reviews

Be the first to submit a review

Trustpilot