TE Connectivity 1624026-1 SC30-10-2545-10 Leaded Power Inductor 470UH

MPN
1624026-1
Order Code
14-7492
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The TE Connectivity 1624026-1 is a leaded power inductor featuring a 470 microhenry inductance.

It is designed for high efficiency in energy storage and filtering applications.

This inductor is suitable for use in power supplies, DC-DC converters, and other electronic circuits.

It ensures reliable performance with its durable construction.


Type Power Inductor
Inductance 470uH
Current 65mA
Tolerance 10%
DC Resistance (DCR) 42r
Lead/Base Style Axial
Length 0.394inch
Max DC Current 65mA
Maximum Operating Temperature 100°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Self Resonant Frequency 6MHz
Series SC30, Sigma Inductors
Shielding Unshielded
Test Frequency 790kHz

Reviews

Be the first to submit a review

Trustpilot