TE Connectivity 1623929-1 Film Resistor Through Hole 100KOhm 2W 500PPM

MPN
1623929-1
Order Code
14-9387
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
2000+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 2,000 in stock

The TE Connectivity 1623929-1 is a through hole film resistor with a resistance of 100KOhm and a power rating of 2W.

It features a temperature coefficient of 500PPM, ensuring stability under varying conditions.

This resistor is typically used in applications requiring precise and reliable resistance, such as electronic circuits and power supply units.

Its design makes it suitable for both industrial and consumer electronics.


Type Resistor
Resistance 100kR
Tolerance 5%
Power Rating 2w
Construction Cylindrical
Length 0.63inch
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR200, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot