TE Connectivity 1623925-8 Film Resistor 150Ohm 1W 500PPM Through Hole

MPN
1623925-8
Order Code
14-9388
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 1623925-8 is a film resistor with a resistance of 150 ohms and a power rating of 1 watt.

It features a temperature coefficient of 500 parts per million.

Designed for through-hole mounting, it provides reliable performance in various electronic circuits.

Typical applications include use in power supplies and communication equipment.


Type Resistor
Resistance 150r
Tolerance 5%
Construction Cylindrical
Length 0.472inch
Max Power Dissipation 1w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR100, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot