TE Connectivity 1623925-4 Carbon Film Resistor Through Hole CFR100 5Pct 10R

MPN
1623925-4
Order Code
14-7798
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
3000+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

TE Connectivity 1623925-4 is a carbon film resistor with through-hole mounting.

It has a resistance of 10 ohms with a tolerance of 5%.

This component is typically used in electronic circuits to limit current flow and adjust signal levels.

Its durability and precision make it suitable for consumer electronics and automotive applications.


Type Resistor
Resistance 10r
Tolerance 5%
Voltage 500V
Construction Cylindrical
Length 0.472inch
Max Power Dissipation 1w
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series CFR100, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot