TE Connectivity 1623789-2 Metal film resistor Radial lead 10 Ω 7 W 5%

MPN
1623789-2
EAN-13
2050005413396
Order Code
17-6898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.398
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 488 in stock

TE Connectivity 1623789-2 metal film resistor is a robust component designed for applications requiring precise resistance values and reliable performance. This power resistor features a radial lead configuration, offering a resistance of 10 ohms and a power rating of 7 watts. With a tolerance of 5%, it is well-suited for use in various high-power circuits where resistance stability and thermal management are critical. The metal film construction ensures minimal noise and excellent linearity, making it an ideal choice for use in audio equipment, power supply units, and other electronic systems requiring steady current flow. The durable design and reliable performance of this resistor make it a preferred component for engineers working on both commercial and industrial applications.
Type Metal film resistor
Resistance 10Ω
Tolerance 5%
Power Rating 7W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 39 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 39mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Reviews

Be the first to submit a review

Trustpilot