TE Connectivity 1623788-7 Metal film resistor 15 Ω Radial lead 5 W 5%

MPN
1623788-7
EAN-13
2050005411583
Order Code
17-6897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

TE Connectivity 1623788-7 is a metal film resistor designed with a resistance value of 15 ohms, featuring radial leads for easy insertion into circuit boards. This power resistor is rated at 5 watts with a tolerance of 5%, making it suitable for applications where precise resistance values are not critical, but stability and reliability under thermal and electrical stress are required. The metal film construction offers a low temperature coefficient and noise, which is advantageous in audio applications and measurement devices where signal integrity is important. This component is typically utilised in power supplies, amplifiers, and motor drives, providing essential current limiting and load balancing functions. The robust design of this resistor ensures durability and performance in demanding environments.
Type Metal film resistor
Resistance 15Ω
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Terminal Pitch 5mm
Termination Radial
Width 13mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot