TE Connectivity 1623788-2 SQM5 Wirewound Resistor 10ohm 5W 5% Through Hole

MPN
1623788-2
Order Code
14-9648
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,500 in stock

TE Connectivity 1623788-2 is a wirewound resistor with a resistance of 10 ohms and a power rating of 5 watts.

It features a tolerance of 5% and is designed for through-hole mounting.

This resistor is suitable for high-power applications and current sensing.

It is commonly used in industrial and electronic circuits requiring precise resistance and reliability.


Type Resistor
Resistance 10r
Tolerance 5%
Power Rating 5W
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Terminal Pitch 5mm
Termination Radial

Reviews

Be the first to submit a review

Trustpilot