TE Connectivity 1623788-1 Metal film resistor 100 Ω Radial lead 5 W 5%

MPN
1623788-1
EAN-13
2050005409740
Order Code
17-6896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity 1623788-1 is a metal film resistor designed for power applications, providing a resistance value of 100 ohms. This component features radial leads and is capable of dissipating 5 watts of power, making it suitable for applications requiring significant power handling. The resistor exhibits a tolerance of 5%, catering to designs where precise resistance is needed within this range. The robust construction typical of metal film resistors ensures excellent performance in circuits prone to environmental stresses. Common engineering applications include use in power supplies, amplifiers, and motor control systems, where reliable performance and durability are essential.
Type Metal film resistor
Resistance 100Ω
Tolerance 5%
Power Rating 5W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 25 x 13 x 9 mm
Height 9mm
Lead Pitch 5mm
Length 25mm
Maximum Operating Temperature 250°C
Maximum Temperature +250°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 300ppm
Termination Radial
Width 13mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot