TE Connectivity 1623783-8 SQM7 Metal Film Resistor 2K2 5 Percent Through Hole

MPN
1623783-8
Order Code
15-8989
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.612
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 250 in stock

The TE Connectivity 1623783-8 is a through hole metal film resistor with a resistance of 2.2 kilohms and a tolerance of 5 percent.

This resistor is designed for precision and stability in electronic circuits.

It is commonly used in applications requiring reliable current control and voltage regulation.

Its robust construction makes it suitable for industrial and consumer electronics.


Type Resistor
Resistance 2.2kR
Tolerance 5%
Construction Rectangular
Depth 9mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Termination Radial

Reviews

Be the first to submit a review

Trustpilot