TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%

MPN
1623782-7
Order Code
15-8986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 1623782-7 is a metal film resistor designed for through-hole mounting.

It offers a resistance of 22K ohms with a tolerance of 5%.

The product ensures stability and reliability in circuits, making it suitable for precision applications.

Typical uses include electronic devices requiring consistent performance under varying conditions.


Type Resistor
Resistance 22kR
Tolerance 5%
Construction Rectangular
DC Rated Voltage 350v
Depth 9mm
ELV Compliant
Lead Length 3.5mm
Lead Pitch 5mm
Length 13
Maximum Operating Temperature 250°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Package/Case Ceramic
Packaging Box
Reach SVHC Compliant No
RoHS Compliant Yes
Terminal Pitch 5mm
Termination Radial
Voltage Rating 350v
Voltage Rating (AC) 350v

Reviews

Be the first to submit a review

Trustpilot