TE Connectivity 1623773-7 Wirewound Resistor 100 Ohm 10W 5% Axial

MPN
1623773-7
Order Code
14-9619
Country of Origin
India
Qty Unit Price (Ex VAT)
100+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 400 in stock

The TE Connectivity 1623773-7 is a wirewound resistor with a resistance of 100 ohms and a power rating of 10 watts.

It features a tolerance of 5% and an axial lead configuration.

This resistor is ideal for applications requiring reliable power dissipation and heat management.

Typical uses include industrial equipment, power supply units, and circuit protection.


Type Resistor
Resistance 100r
Tolerance 5%
Power Rating 10w
Length 1.5inch
Mount Through Hole
Number of Terminations 2
Package Quantity 200
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series C, CGS

Reviews

Be the first to submit a review

Trustpilot