TE Connectivity 1623732-8 BCHE Wirewound Resistors 7W 15K 5% Through Hole

MPN
1623732-8
Order Code
15-8982
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 1623732-8 is a wirewound resistor rated for 7 watts with a resistance value of 15 kilo-ohms and a tolerance of 5 percent.

This through-hole component is designed for rugged applications requiring stable performance and efficient heat dissipation.

Typical uses include power supplies, amplifiers, and precision circuitry.

Its robust construction makes it suitable for both industrial and consumer electronics.


Type Resistor
Resistance 15kR
Tolerance 5%
Power Rating 7w
Construction Rectangular
Depth 7mm
Height 0.315inch
Length 1.496inch
Maximum Operating Temperature 350°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Termination Axial
Width 0.276inch

Reviews

Be the first to submit a review

Trustpilot