TE Connectivity 1623732-4 Wirewound Resistor 120Ω Radial Lead 7W 5% 1pc

MPN
1623732-4
EAN-13
2050005412726
Order Code
17-6891
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

TE Connectivity 1623732-4 wirewound resistor is a robust component designed for demanding electrical applications. This radial lead resistor offers a resistance of 120 ohms with a power rating of 7 watts and a tolerance of 5%, making it ideal for use in power supply circuits, voltage regulation, and motor drive applications where precision and reliability are necessary. The wirewound construction ensures high durability and stability under varying electrical loads, making it suitable for environments that may experience fluctuations in current and voltage. Engineers utilise such resistors for their ability to withstand large power dissipation and provide stable performance under thermal stress. The part is available in a single-unit package, facilitating integration into custom electronic assemblies.
Type Resistance wire
Resistance 120Ω
Tolerance 5%
Power Rating 7w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 38 x 8 x 7 mm
Height 7mm
Length 38mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot