TE Connectivity 1623731-1 Resistance wire 10 kΩ Radial lead 5 W 5%

MPN
1623731-1
EAN-13
2050005409405
Order Code
17-6890
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

TE Connectivity 1623731-1 is a power resistor featuring a resistance of 10 kO, with a radial lead configuration. This component is rated for a power dissipation of 5 W and has a tolerance of 5 per cent, making it suitable for applications that require reliable performance under moderate power loads. Its resistance wire design ensures stability and endurance, often required in circuit protection, power conversion, and signal processing tasks integral to industrial, automotive, and consumer electronics sectors. The resistor's robust construction allows for effective thermal management, enhancing operational longevity and reliability in demanding environments.
Type Resistance wire
Resistance 10kΩ
Tolerance 5%
Power Rating 5w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 25 x 8 x 7 mm
Height 7mm
Length 25mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot