TE Connectivity 1623730-9 Resistance wire 220 Ω Radial lead 4 W 5%

MPN
1623730-9
EAN-13
2050005411118
Order Code
17-6889
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

TE Connectivity 1623730-9 is a resistance wire featuring a resistance value of 220 ohms and is designed with radial leads, supporting a power rating of 4 watts with a tolerance of 5%. Engineered as a power resistor, this component is suitable for applications requiring reliable current distribution and regulation, including power supplies, motor drives, and control circuits. The resistor's robust construction and precise resistance specification make it ideal for use in environments where stability and performance are crucial.
Type Resistance wire
Resistance 220Ω
Tolerance 5%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
Height 7mm
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 8mm

Reviews

Be the first to submit a review

Trustpilot