TE Connectivity 1623730-6 Resistance wire 1.5 kΩ Radial lead 4 W 5%

MPN
1623730-6
EAN-13
2050005409351
Order Code
17-6888
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.729
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 589 in stock

TE Connectivity 1623730-6 Resistance wire is a high-precision component designed for power resistor applications, featuring a resistance value of 1.5 kO and a radial lead configuration. This resistor is capable of handling up to 4 watts of power while maintaining a tolerance of 5 per cent, making it suitable for a variety of demanding applications where consistent performance and reliability are required. Commonly used in electronic circuits, power distribution units, and industrial equipment, the resistor's robust design ensures it can operate effectively under varying electrical loads. With its dependable resistance characteristics, this component is ideal for use in both prototyping and production environments, where precise resistance and power dissipation are critical.
Type Resistance wire
Resistance 1.5kΩ
Tolerance 5%
Power Rating 4w
Content 1
Dimensions (L x W x H) 20 x 8 x 7 mm
ELV Compliant
Height 7mm
Lead/Base Style Axial
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Resistors 1
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Voltage 77.5v
Width 8mm

Reviews

Be the first to submit a review

Trustpilot