TE Connectivity 1623730-1 Resistance wire 100 Ω 4 W 5% Radial lead

MPN
1623730-1
EAN-13
2050005409337
Order Code
17-6886
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

TE Connectivity 1623730-1 is a power resistor expertly designed to deliver precise electrical resistance in demanding environments. This resistance wire features a resistance value of 100 ohms, a power rating of 4 watts, and a tolerance of 5 per cent. Constructed with radial leads, it ensures stable connections and reliable performance in various applications. Ideal for use in circuits requiring controlled current flow or voltage division, this resistor is particularly useful in power management systems, electronic circuit prototypes, and other electrical engineering applications. Its robust design and specifications make it suitable for engineers seeking reliable components for high-power electronic solutions.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 4w
Construction Rectangular
Content 1
Depth 7mm
Dimensions (L x W x H) 20 x 8 x 7 mm
ELV Compliant
Height 7mm
Lead/Base Style Axial
Length 20mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Resistors 1
Number of Terminations 2
Package/Case Axial
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Voltage 20v
Width 8mm

Reviews

Be the first to submit a review

Trustpilot