TE Connectivity 1623729-3 Resistance wire 10 Ω Radial 17 W 5%

MPN
1623729-3
EAN-13
2050005412719
Order Code
17-6885
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.59
10+ £1.47
100+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

TE Connectivity 1623729-3 is a resistance wire known for its precision and reliability, featuring a resistance of 10 ohms with a radial lead configuration. This power resistor is capable of handling a significant power dissipation of up to 17 watts, while maintaining resistance accuracy within a 5% tolerance, making it suitable for applications requiring stable performance under high power conditions. The radial lead design facilitates ease of mounting on printed circuit boards or other hardware configurations, enhancing its versatility in various engineering applications such as power supply units, industrial controls, and instrumentation. Designed to meet the rigorous demands of professional settings, this resistor is an ideal component for engineers focused on robust and efficient circuit designs.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 17w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot