TE Connectivity 1623729-1 Resistance wire 100 Ω Radial lead 17 W 5 %

MPN
1623729-1
EAN-13
2050005409344
Order Code
17-6884
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

TE Connectivity 1623729-1 is a precision-engineered power resistor designed to provide reliable performance in demanding applications. This resistance wire component features a resistance value of 100 ohms with a radial lead configuration, enabling efficient integration into various circuit designs. With a power rating of 17 watts and a tolerance of 5 per cent, it is suitable for applications requiring precise power control and heat dissipation, such as power supply units, motor drives, and industrial equipment. The robust construction ensures durability and stability, making it ideal for engineers seeking dependable performance in high-power environments. Its radial lead design facilitates easy mounting and secure connections in printed circuit board layouts.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 17w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 75 x 10 x 9 mm
Height 9mm
Length 75mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot