TE Connectivity 1623728-7 Resistance wire 1kΩ Radial lead 11W 5% 1pc

MPN
1623728-7
EAN-13
2050005412818
Order Code
17-6883
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
10+ £0.766
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

TE Connectivity 1623728-7 is a precision-engineered resistance wire designed for demanding applications, featuring a resistance value of 1 kO with a radial lead configuration. This power resistor can handle up to 11 W, with a tolerance of 5%, making it suitable for situations requiring consistent performance in power control, current limiting, and voltage division. The durable radial lead design ensures secure and reliable connections in various circuit configurations, typical in power supply units, industrial machinery, and high-performance electronics where thermal management and compact design are crucial. By offering robust reliability and precise resistance, this component is essential for applications that require stable and efficient handling of electrical currents.
Type Resistance wire
Resistance 1kΩ
Tolerance 5%
Power Rating 11W
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Package/Case Ceramic
Packaging Box
RoHS Compliant Yes
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot