TE Connectivity 1623728-6 Resistance wire 15 Ω Radial lead 11 W 5%

MPN
1623728-6
EAN-13
2050005412870
Order Code
17-6882
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TE Connectivity 1623728-6 is a high-performance power resistor designed for applications requiring precise resistance control. This resistor features a resistance value of 15 ohms with a tolerance of 5%, making it suitable for circuits that demand consistent electrical performance. It is constructed with radial leads and is rated to handle power up to 11 watts. The robust design and reliable performance of the TE Connectivity 1623728-6 make it ideal for use in power supply circuits, motor controls, and other high-power applications where heat dissipation and durability are critical. Its dependable resistance characteristics ensure stability and efficiency in demanding environments.
Type Resistance wire
Resistance 15Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 100
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot