TE Connectivity 1623728-4 High Power Wirewound Resistor 150 Ω 11 W 5% Radial

MPN
1623728-4
EAN-13
2050005411132
Order Code
17-6881
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

TE Connectivity 1623728-4 is a high power wirewound resistor designed for applications requiring precise resistance with a power rating of 11 watts and a resistance value of 150 ohms. This component features radial leads, enabling stable, through-hole mounting on printed circuit boards. With a tolerance of 5%, it provides reliable performance in demanding environments. The wirewound construction supports high power dissipation, making it suitable for use in power supplies, motor drive circuits, and other high current applications in electronics and electrical engineering. Its robust design ensures efficiency and longevity in managing electrical energy conversion and distribution tasks.
Type Resistance wire
Resistance 150Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 100
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot