TE Connectivity 1623728-3 Resistance wire 10 Ω Radial lead 11 W 5%

MPN
1623728-3
EAN-13
2050005411101
Order Code
17-6880
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

TE Connectivity 1623728-3 is a precision-engineered power resistor designed for applications requiring reliable resistance characteristics. This resistance wire model offers a resistance value of 10 ohms and is constructed with radial leads, supporting an impressive power rating of 11 watts with a tolerance of 5%. Ideal for use in a variety of power distribution and regulation circuits, this component is frequently employed in industrial automation systems, electronic load banks, and motor drive circuits where mitigating current spikes and voltage regulation are critical. The resistor’s radial lead configuration allows for easy integration into existing circuit designs, ensuring efficient heat dissipation and continuous operational stability.
Type Resistance wire
Resistance 10Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 400ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot