TE Connectivity 1623728-1 High Power Wirewound Resistors 100 Ω 11 W 5% Radial

MPN
1623728-1
EAN-13
2050005411149
Order Code
17-6879
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

TE Connectivity 1623728-1 is a high power wirewound resistor designed for demanding applications requiring efficient energy dissipation. This resistor provides a nominal resistance of 100 ohms and is capable of handling a power rating of 11 watts with a tolerance of 5%, ensuring precise resistance values in circuit designs. The radial lead configuration of this component facilitates straightforward integration into various printed circuit boards, making it suitable for applications such as power supplies, motor drives, and industrial equipment where robust thermal performance and reliability are crucial. Additionally, the resistor's wirewound construction enhances its ability to manage high levels of current, making it an ideal choice for engineers seeking durability and consistent performance in high power settings.
Type Resistance wire
Resistance 100Ω
Tolerance 5%
Power Rating 11w
Construction Rectangular
Content 1
Depth 9mm
Dimensions (L x W x H) 50 x 10 x 9 mm
Height 9mm
Length 50mm
Maximum Operating Temperature 350°C
Maximum Temperature +350°C
Military Standard Not
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series SBC, CGS
Temperature Coefficient 200ppm
Termination Axial
Width 10mm

Reviews

Be the first to submit a review

Trustpilot