TE Connectivity 1623722-4 Wirewound Resistor 11W 33Ohm 5%

MPN
1623722-4
Order Code
14-7939
Country of Origin
India
Qty Unit Price (Ex VAT)
200+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 1623722-4 is a wirewound resistor with a power rating of 11W and a resistance of 33 ohms, offering 5% tolerance.

Its robust construction makes it suitable for high-power applications where precision is important.

This resistor is ideal for use in circuits that require stable and reliable performance under variable conditions.

It is commonly utilised in industrial and electronic equipment requiring efficient heat dissipation.


Type Resistor
Resistance 33r
Tolerance 5%
Power Rating 11w
Height 0.394inch
Length 1.969inch
Maximum Operating Temperature 350°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series SBC, CGS
Width 0.354inch

Reviews

Be the first to submit a review

Trustpilot