TE Connectivity 1623720-5 Ceramic Composition Resistors 220R 10% CCR2

MPN
1623720-5
Order Code
14-9392
Country of Origin
Japan
Qty Unit Price (Ex VAT)
125+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The TE Connectivity 1623720-5 is a ceramic composition resistor with a resistance value of 220 ohms and a tolerance of 10%.

It is designed for applications requiring high energy pulse handling and high-temperature operation.

This resistor is ideal for use in power supplies, motor speed controls, and snubber circuits.

Its robust ceramic construction ensures reliability and durability in demanding environments.


Type Resistor
Resistance 220r
Tolerance 10%
Power Rating 2w
Length 0.748inch
Maximum Operating Temperature 200°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Terminations 2
Package Quantity 500
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series CCR, CGS
Termination Axial

Reviews

Be the first to submit a review

Trustpilot